


PXD10-48WS15 | |
|---|---|
DigiKey Part Number | 285-PXD10-48WS15-ND |
Manufacturer | |
Manufacturer Product Number | PXD10-48WS15 |
Description | DC DC CONVERTER 15V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD10-48WS15 Models |
Category | Current - Output (Max) 670mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Features OCP, OVP, SCP |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,10000 € | 55,10 € |
| Unit Price without VAT: | 55,10000 € |
|---|---|
| Unit Price with VAT: | 65,56900 € |

