PXD20-PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXD20-PR

PXD10-48WS12

DigiKey Part Number
285-PXD10-48WS12-ND
Manufacturer
Manufacturer Product Number
PXD10-48WS12
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 830mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXD10-48WS12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
830mA
Power (Watts)
10 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,79000 €52,79 €
1049,90700 €499,07 €
2546,56120 €1.164,03 €
5043,71360 €2.185,68 €
Manufacturers Standard Package
Unit Price without VAT:52,79000 €
Unit Price with VAT:62,82010 €