


PXD10-48WS05 | |
|---|---|
DigiKey Part Number | 285-PXD10-48WS05-ND |
Manufacturer | |
Manufacturer Product Number | PXD10-48WS05 |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD10-48WS05 Models |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features OCP, OVP, SCP |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,65000 € | 56,65 € |
| 10 | 53,65700 € | 536,57 € |
| 25 | 52,50560 € | 1.312,64 € |
| 50 | 51,65060 € | 2.582,53 € |
| 100 | 50,80830 € | 5.080,83 € |
| Unit Price without VAT: | 56,65000 € |
|---|---|
| Unit Price with VAT: | 67,41350 € |

