


PXD10-24WS12 | |
|---|---|
DigiKey Part Number | 285-PXD10-24WS12-ND |
Manufacturer | |
Manufacturer Product Number | PXD10-24WS12 |
Description | DC DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD10-24WS12 Models |
Category | Current - Output (Max) 830mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Features OCP, OVP, SCP |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 € | 56,20 € |
| 10 | 53,23100 € | 532,31 € |
| 25 | 52,08920 € | 1.302,23 € |
| 50 | 51,24060 € | 2.562,03 € |
| 100 | 50,40500 € | 5.040,50 € |
| Unit Price without VAT: | 56,20000 € |
|---|---|
| Unit Price with VAT: | 66,87800 € |

