
PXD-M30-48WD12 | |
|---|---|
DigiKey Part Number | 285-PXD-M30-48WD12-ND |
Manufacturer | |
Manufacturer Product Number | PXD-M30-48WD12 |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD-M30-48WD12 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 1.25A, 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,65000 € | 115,65 € |
| 10 | 109,53500 € | 1.095,35 € |
| 25 | 107,18360 € | 2.679,59 € |
| 50 | 105,43600 € | 5.271,80 € |
| Unit Price without VAT: | 115,65000 € |
|---|---|
| Unit Price with VAT: | 137,62350 € |

