
PXC-M10-48WS3P3-A | |
|---|---|
DigiKey Part Number | 285-PXC-M10-48WS3P3-A-ND |
Manufacturer | |
Manufacturer Product Number | PXC-M10-48WS3P3-A |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXC-M10-48WS3P3-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,50000 € | 77,50 € |
| 10 | 73,39500 € | 733,95 € |
| 25 | 71,82120 € | 1.795,53 € |
| 50 | 70,65060 € | 3.532,53 € |
| 100 | 69,49790 € | 6.949,79 € |
| Unit Price without VAT: | 77,50000 € |
|---|---|
| Unit Price with VAT: | 92,22500 € |

