
PXC-M10-24WD12-A | |
|---|---|
DigiKey Part Number | 285-PXC-M10-24WD12-A-ND |
Manufacturer | |
Manufacturer Product Number | PXC-M10-24WD12-A |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXC-M10-24WD12-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 € | 87,78 € |
| 10 | 83,13700 € | 831,37 € |
| 25 | 81,35200 € | 2.033,80 € |
| 50 | 80,02620 € | 4.001,31 € |
| 100 | 78,72030 € | 7.872,03 € |
| Unit Price without VAT: | 87,78000 € |
|---|---|
| Unit Price with VAT: | 104,45820 € |

