Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXC-M06-48WD15-A

DigiKey Part Number
285-PXC-M06-48WD15-A-ND
Manufacturer
Manufacturer Product Number
PXC-M06-48WD15-A
Description
DC DC CONVERTER +/-15V 6W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXC-M06-48WD15-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA, 200mA
Mfr
Power (Watts)
6 W
Series
Applications
Medical
Packaging
Bulk
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm)
Voltage - Output 1
Supplier Device Package
24-DIP
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,30000 €71,30 €
1067,52700 €675,27 €
2566,07840 €1.651,96 €
5065,00180 €3.250,09 €
10063,94160 €6.394,16 €
Manufacturers Standard Package
Unit Price without VAT:71,30000 €
Unit Price with VAT:84,84700 €