
PXC-M06-48WD12-A | |
|---|---|
DigiKey Part Number | 285-PXC-M06-48WD12-A-ND |
Manufacturer | |
Manufacturer Product Number | PXC-M06-48WD12-A |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXC-M06-48WD12-A Models |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Applications Medical |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package 24-DIP |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,90000 € | 69,90 € |
| Unit Price without VAT: | 69,90000 € |
|---|---|
| Unit Price with VAT: | 83,18100 € |

