
PXC-M06-24WS05-A | |
|---|---|
DigiKey Part Number | 285-PXC-M06-24WS05-A-ND |
Manufacturer | |
Manufacturer Product Number | PXC-M06-24WS05-A |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXC-M06-24WS05-A Models |
Category | Power (Watts) 6 W |
Mfr | Applications Medical |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,32000 € | 64,32 € |
| 10 | 60,92000 € | 609,20 € |
| 25 | 59,61280 € | 1.490,32 € |
| 50 | 58,64200 € | 2.932,10 € |
| 100 | 57,68540 € | 5.768,54 € |
| Unit Price without VAT: | 64,32000 € |
|---|---|
| Unit Price with VAT: | 76,54080 € |

