
PXC-M03-48WS05-A | |
|---|---|
DigiKey Part Number | 285-PXC-M03-48WS05-A-ND |
Manufacturer | |
Manufacturer Product Number | PXC-M03-48WS05-A |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXC-M03-48WS05-A Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 86.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,51000 € | 55,51 € |
| 10 | 52,58300 € | 525,83 € |
| 25 | 51,45480 € | 1.286,37 € |
| 50 | 50,61680 € | 2.530,84 € |
| 100 | 49,79140 € | 4.979,14 € |
| Unit Price without VAT: | 55,51000 € |
|---|---|
| Unit Price with VAT: | 66,05690 € |

