Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXC-M03-24WS24-A

DigiKey Part Number
285-PXC-M03-24WS24-A-ND
Manufacturer
Manufacturer Product Number
PXC-M03-24WS24-A
Description
DC DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXC-M03-24WS24-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 5 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
125mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
155,07000 €55,07 €
1052,16500 €521,65 €
2551,04640 €1.276,16 €
5050,21500 €2.510,75 €
10049,39620 €4.939,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,07000 €
Unit Price with VAT:65,53330 €