
PXB15-12D15/N | |
|---|---|
DigiKey Part Number | PXB15-12D15/N-ND |
Manufacturer | |
Manufacturer Product Number | PXB15-12D15/N |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 900mA, 900mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXB15-12D15/N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 900mA, 900mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 € | 57,05 € |
| 10 | 54,03500 € | 540,35 € |
| 25 | 52,87640 € | 1.321,91 € |
| 50 | 52,01520 € | 2.600,76 € |
| 100 | 51,99750 € | 5.199,75 € |
| Unit Price without VAT: | 57,05000 € |
|---|---|
| Unit Price with VAT: | 67,88950 € |

