
PXA15-24WS3P3/NT | |
|---|---|
DigiKey Part Number | PXA15-24WS3P3/NT-ND |
Manufacturer | |
Manufacturer Product Number | PXA15-24WS3P3/NT |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXA15-24WS3P3/NT Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.94" L x 1.10" W x 0.34" H (23.9mm x 27.9mm x 8.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,64000 € | 52,64 € |
| 10 | 49,86100 € | 498,61 € |
| 25 | 48,79120 € | 1.219,78 € |
| 50 | 47,99680 € | 2.399,84 € |
| 100 | 47,21410 € | 4.721,41 € |
| Unit Price without VAT: | 52,64000 € |
|---|---|
| Unit Price with VAT: | 62,64160 € |

