Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXA15-24S15/NT

DigiKey Part Number
PXA15-24S15/NT-ND
Manufacturer
Manufacturer Product Number
PXA15-24S15/NT
Description
DC DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXA15-24S15/NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
0.94" L x 1.10" W x 0.34" H (23.9mm x 27.9mm x 8.5mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
147,73000 €47,73 €
1045,20400 €452,04 €
2544,23600 €1.105,90 €
5043,51560 €2.175,78 €
10042,80610 €4.280,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,73000 €
Unit Price with VAT:56,79870 €