Image for PXA15-24S05/PT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXA15-24S05/PT

DigiKey Part Number
285-PXA15-24S05/PT-ND
Manufacturer
Manufacturer Product Number
PXA15-24S05/PT
Description
DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
6-SMD Module
Voltage - Input (Max)
36V
Size / Dimension
1.10" L x 0.94" W x 0.35" H (27.9mm x 23.9mm x 9.0mm)
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
3A
Standard Number
60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable