
PVD3-48-1212 | |
|---|---|
DigiKey Part Number | 285-PVD3-48-1212-ND |
Manufacturer | |
Manufacturer Product Number | PVD3-48-1212 |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP |
Type Isolated Module | Operating Temperature -20°C ~ 70°C |
Number of Outputs 2 | Efficiency 77% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 10-SIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.30" L x 0.33" W x 0.71" H (33.0mm x 8.5mm x 18.0mm) |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,42000 € | 25,42 € |
| 5 | 24,47200 € | 122,36 € |
| 10 | 24,07500 € | 240,75 € |
| Unit Price without VAT: | 25,42000 € |
|---|---|
| Unit Price with VAT: | 30,24980 € |

