
PV3-5-3.3 | |
|---|---|
DigiKey Part Number | 285-PV3-5-3.3-ND |
Manufacturer | |
Manufacturer Product Number | PV3-5-3.3 |
Description | DC DC CONVERTER 3.3V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP |
Type Isolated Module | Operating Temperature -20°C ~ 70°C |
Number of Outputs 1 | Efficiency 77% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 10-SIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.30" L x 0.33" W x 0.71" H (33.0mm x 8.5mm x 18.0mm) |

