Isolated Module DC DC Converter 1 Output 5V 300mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV1R5-48-5

DigiKey Part Number
285-PV1R5-48-5-ND
Manufacturer
Manufacturer Product Number
PV1R5-48-5
Description
DC DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 36V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
300mA
Power (Watts)
2 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-20°C ~ 70°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
10-SIP Module, 9 Leads
Size / Dimension
1.12" L x 0.33" W x 0.71" H (28.5mm x 8.5mm x 18.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,56000 €18,56 €
Manufacturers Standard Package
Unit Price without VAT:18,56000 €
Unit Price with VAT:22,08640 €