PSS6-5-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 35
Unit Price: 19,46000 €
Datasheet
Image for PSS6-5-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSS6-5-5

DigiKey Part Number
285-PSS6-5-5-ND
Manufacturer
Manufacturer Product Number
PSS6-5-5
Description
DC DC CONVERTER 5V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
5 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
6-DIP Module
Voltage - Input (Max)
9V
Size / Dimension
1.12" L x 0.80" W x 0.31" H (28.4mm x 20.3mm x 8.0mm)
Voltage - Output 1
Supplier Device Package
6-DIP Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC6-0505SF-ETDK-Lambda35445-2480-ND19,46000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes