Direct

PSS3-24-3R3 | |
|---|---|
DigiKey Part Number | PSS3-24-3R3-ND |
Manufacturer | |
Manufacturer Product Number | PSS3-24-3R3 |
Description | DC DC CONVERTER 3.3V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Power (Watts) 2 W |
Packaging Bulk | Voltage - Isolation 500 V |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 1.02" L x 0.63" W x 0.31" H (25.9mm x 16.0mm x 7.9mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC3-2403SF-E | TDK-Lambda | 52 | 445-2474-ND | 14,25000 € | Direct |


