Direct




PSS1R5-12-3R3 | |
|---|---|
DigiKey Part Number | 285-PSS1R5-12-3R3-ND |
Manufacturer | |
Manufacturer Product Number | PSS1R5-12-3R3 |
Description | DC DC CONVERTER 3.3V 1.3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 1.3 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 0.79" L x 0.63" W x 0.31" H (20.0mm x 16.0mm x 8.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1R5-1203SF-E | TDK-Lambda | 6 | 445-2450-ND | 14,31000 € | Direct |


