Direct




PSS10-5-5 | |
|---|---|
DigiKey Part Number | 285-PSS10-5-5-ND |
Manufacturer | |
Manufacturer Product Number | PSS10-5-5 |
Description | DC DC CONVERTER 5V 8W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.6A |
Mfr | Power (Watts) 8 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-DIP Module |
Voltage - Input (Max) 9V | Size / Dimension 1.59" L x 0.87" W x 0.31" H (40.4mm x 22.1mm x 8.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC10-0505SF-E | TDK-Lambda | 89 | 445-2431-ND | 30,38000 € | Direct |


