Direct




PSS10-48-3R3 | |
|---|---|
DigiKey Part Number | 285-PSS10-48-3R3-ND |
Manufacturer | |
Manufacturer Product Number | PSS10-48-3R3 |
Description | DC DC CONVERTER 3.3V 8W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Mfr | Power (Watts) 8 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 1.59" L x 0.87" W x 0.31" H (40.4mm x 22.1mm x 8.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC10-4803SF-E | TDK-Lambda | 18 | 445-3297-ND | 30,14000 € | Direct |


