Direct

PSS10-24-12/S | |
|---|---|
DigiKey Part Number | 285-PSS10-24-12/S-ND |
Manufacturer | |
Manufacturer Product Number | PSS10-24-12/S |
Description | DC DC CONVERTER 12V 12W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.59" L x 0.87" W x 0.31" H (40.4mm x 22.1mm x 8.0mm) | |
Supplier Device Package | 6-SMD Module |


