Direct

PSD6-12-1212/S | |
|---|---|
DigiKey Part Number | 285-PSD6-12-1212/S-ND |
Manufacturer | |
Manufacturer Product Number | PSD6-12-1212/S |
Description | DC DC CONVERTER +/-12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 1.12" L x 0.80" W x 0.31" H (28.4mm x 20.3mm x 8.0mm) |
Voltage - Output 1 | Supplier Device Package 6-SMD Module |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC6-1212DR-E | TDK-Lambda | 271 | 445-3324-ND | 18,70000 € | Direct |


