Direct

PSD3-24-1212/S | |
|---|---|
DigiKey Part Number | 285-PSD3-24-1212/S-ND |
Manufacturer | |
Manufacturer Product Number | PSD3-24-1212/S |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 130mA, 130mA |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 1.02" L x 0.63" W x 0.31" H (25.9mm x 16.0mm x 8.0mm) |
Voltage - Output 1 | Supplier Device Package 6-SMD Module |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC3-2412DR-E | TDK-Lambda | 1.130 | 445-3320-ND | 14,25000 € | Direct |


