PSD10-5-1212 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 327
Unit Price: 30,52000 €
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 350mA, 350mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 350mA, 350mA 4.5V - 9V Input
PSD10-12-1212
PSD10-12-1212

PSD10-5-1212

DigiKey Part Number
285-PSD10-5-1212-ND
Manufacturer
Manufacturer Product Number
PSD10-5-1212
Description
DC DC CONVERTER +/-12V 8W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 350mA, 350mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
350mA, 350mA
Power (Watts)
8 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.59" L x 0.87" W x 0.31" H (40.4mm x 22.1mm x 8.0mm)
Supplier Device Package
6-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes