
PM30-24S05 | |
|---|---|
DigiKey Part Number | PM30-24S05-ND |
Manufacturer | |
Manufacturer Product Number | PM30-24S05 |
Description | DC DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 700 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 50°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 3.00" L x 2.50" W x 0.33" H (76.2mm x 63.5mm x 8.4mm) |
Voltage - Output 1 |

