
PL10S12CTR | |
|---|---|
DigiKey Part Number | PL10S12CTR-ND |
Manufacturer | |
Manufacturer Product Number | PL10S12CTR |
Description | DC DC CONVERTER 0.9-5V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5V 10A 5V - 13V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 10A |
Series | Power (Watts) 33 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 5V | Package / Case 11-SIP Module |
Voltage - Input (Max) 13V | Size / Dimension 2.00" L x 0.37" W x 0.50" H (50.8mm x 9.3mm x 12.7mm) |

