
PH75F110-28 | |
|---|---|
DigiKey Part Number | PH75F110-28-ND |
Manufacturer | |
Manufacturer Product Number | PH75F110-28 |
Description | DC DC CONVERTER 28V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 2.7A 82V - 185V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.7A |
Mfr | Power (Watts) 75 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, OVP |
Type Isolated Module | Operating Temperature -20°C ~ 85°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 82V | Package / Case Module |
Voltage - Input (Max) 185V | Size / Dimension 3.39" L x 2.44" W x 0.50" H (86.0mm x 62.0mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |

