


PH75A280-15 | |
|---|---|
DigiKey Part Number | 285-PH75A280-15-ND |
Manufacturer | |
Manufacturer Product Number | PH75A280-15 |
Description | DC DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 5A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH75A280-15 Models |
Category | Current - Output (Max) 5A |
Mfr | Power (Watts) 75 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 90% |
Voltage - Input (Min) 200V | Mounting Type Through Hole |
Voltage - Input (Max) 425V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Output 1 | Size / Dimension 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,76000 € | 155,76 € |
| 10 | 147,50800 € | 1.475,08 € |
| 25 | 144,33920 € | 3.608,48 € |
| 50 | 141,98440 € | 7.099,22 € |
| Unit Price without VAT: | 155,76000 € |
|---|---|
| Unit Price with VAT: | 185,35440 € |

