Isolated Module DC DC Converter 1 Output 5V 10A 200V - 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 10A 200V - 425V Input
TDK-Lambda PH-A Series

PH50A280-5

DigiKey Part Number
285-PH50A280-5-ND
Manufacturer
Manufacturer Product Number
PH50A280-5
Description
DC DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 10A 200V - 425V Input
Datasheet
 Datasheet
EDA/CAD Models
PH50A280-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Power (Watts)
50 W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, OVP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Efficiency
86%
Voltage - Input (Min)
200V
Mounting Type
Through Hole
Voltage - Input (Max)
425V
Package / Case
8-DIP Module, 1/4 Brick
Voltage - Output 1
Size / Dimension
2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,95000 €120,95 €
10114,54300 €1.145,43 €
25112,08360 €2.802,09 €
50110,25560 €5.512,78 €
Unit Price without VAT:120,95000 €
Unit Price with VAT:143,93050 €