Isolated Module DC DC Converter 1 Output 12V 4.2A 200V - 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 4.2A 200V - 425V Input
TDK-Lambda PH-A Series

PH50A280-12

DigiKey Part Number
285-PH50A280-12-ND
Manufacturer
Manufacturer Product Number
PH50A280-12
Description
DC DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.2A 200V - 425V Input
Datasheet
 Datasheet
EDA/CAD Models
PH50A280-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.2A
Mfr
Power (Watts)
50 W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, OVP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Efficiency
89%
Voltage - Input (Min)
200V
Mounting Type
Through Hole
Voltage - Input (Max)
425V
Package / Case
8-DIP Module, 1/4 Brick
Voltage - Output 1
Size / Dimension
2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5113,24800 €566,24 €
Manufacturers Standard Package
Unit Price without VAT:113,24800 €
Unit Price with VAT:134,76512 €