Similar

PH300F280-5 | |
|---|---|
DigiKey Part Number | PH300F280-5-ND |
Manufacturer | |
Manufacturer Product Number | PH300F280-5 |
Description | DC DC CONVERTER 5V 300W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 60A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH300F280-5 Models |
Category | Current - Output (Max) 60A |
Mfr | Power (Watts) 300 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, OVP |
Type Isolated Module | Operating Temperature -20°C ~ 85°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case Module |
Voltage - Input (Max) 400V | Size / Dimension 5.75" L x 3.39" W x 0.50" H (146.0mm x 86.0mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PH300A280-5 | TDK-Lambda | 2 | 285-PH300A280-5-ND | 190,48000 € | Similar |


