
PH300F110-3 | |
|---|---|
DigiKey Part Number | PH300F110-3-ND |
Manufacturer | |
Manufacturer Product Number | PH300F110-3 |
Description | DC DC CONVERTER 3.3V 300W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 60A 82V - 185V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 60A |
Mfr | Power (Watts) 300 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, OVP |
Type Isolated Module | Operating Temperature -20°C ~ 85°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 82V | Package / Case Module |
Voltage - Input (Max) 185V | Size / Dimension 5.75" L x 3.39" W x 0.50" H (146.0mm x 86.0mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |

