Similar

PH300F110-24 | |
|---|---|
DigiKey Part Number | PH300F110-24-ND |
Manufacturer | |
Manufacturer Product Number | PH300F110-24 |
Description | DC DC CONVERTER 24V 300W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 12.6A 82V - 185V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 82V | |
Voltage - Input (Max) | 185V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12.6A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 5.75" L x 3.39" W x 0.50" H (146.0mm x 86.0mm x 12.7mm) | |
Control Features | Enable, Active Low |


