


PH300A280-24/T | |
|---|---|
DigiKey Part Number | 285-PH300A280-24/T-ND |
Manufacturer | |
Manufacturer Product Number | PH300A280-24/T |
Description | DC DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 12.5A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH300A280-24/T Models |
Category | Power (Watts) 300 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 90.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case Half Brick |
Voltage - Input (Max) 425V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,64000 € | 205,64 € |
| 10 | 194,74500 € | 1.947,45 € |
| 25 | 190,56040 € | 4.764,01 € |
| 50 | 154,44700 € | 7.722,35 € |
| Unit Price without VAT: | 205,64000 € |
|---|---|
| Unit Price with VAT: | 244,71160 € |

