Isolated Module DC DC Converter 1 Output 12V 25A 200V - 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 25A 200V - 425V Input
TDK-Lambda PH-A Series

PH300A280-12/T

DigiKey Part Number
285-PH300A280-12/T-ND
Manufacturer
Manufacturer Product Number
PH300A280-12/T
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 25A 200V - 425V Input
Datasheet
 Datasheet
EDA/CAD Models
PH300A280-12/T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
200V
Package / Case
Half Brick
Voltage - Input (Max)
425V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1190,48000 €190,48 €
10180,38500 €1.803,85 €
25176,50960 €4.412,74 €
50147,61840 €7.380,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,48000 €
Unit Price with VAT:226,67120 €