

PH1200A280-36 | |
---|---|
DigiKey Part Number | 285-PH1200A280-36-ND |
Manufacturer | |
Manufacturer Product Number | PH1200A280-36 |
Description | DC DC CONVERTER 36V 1200W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 36V 33.4A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH1200A280-36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33.4A | |
Power (Watts) | 1.202 kW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 454,63000 € | 454,63 € |
10 | 443,48300 € | 4.434,83 € |
Unit Price without VAT: | 454,63000 € |
---|---|
Unit Price with VAT: | 541,00970 € |