


PH100A280-48 | |
|---|---|
DigiKey Part Number | 285-PH100A280-48-ND |
Manufacturer | |
Manufacturer Product Number | PH100A280-48 |
Description | DC DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.1A 200V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | PH100A280-48 Models |
Category | Current - Output (Max) 2.1A |
Mfr | Power (Watts) 100 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 90% |
Voltage - Input (Min) 200V | Mounting Type Through Hole |
Voltage - Input (Max) 425V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Output 1 | Size / Dimension 2.30" L x 1.46" W x 0.50" H (58.3mm x 37.2mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,79000 € | 156,79 € |
| 10 | 148,48600 € | 1.484,86 € |
| 25 | 145,29600 € | 3.632,40 € |
| 50 | 142,92560 € | 7.146,28 € |
| Unit Price without VAT: | 156,79000 € |
|---|---|
| Unit Price with VAT: | 186,58010 € |

