MFR Recommended
MFR Recommended

PFH500F-48-100-R | |
|---|---|
DigiKey Part Number | 285-PFH500F-48-100-R-ND |
Manufacturer | |
Manufacturer Product Number | PFH500F-48-100-R |
Description | AC/DC CONVERTER 48V 504W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 10.5A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFH500F-48-100-R Models |
Category | Applications ITE (Commercial) |
Manufacturer TDK-Lambda | Features Adjustable Output, Baseplate, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 91% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case Full Brick |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.40" W x 0.53" H (101.6mm x 61.0mm x 13.5mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 48V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 10.5A | Line Regulation ±0.1% |
Power (Watts) 504 W | Load Regulation 0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFE500F-12 | TDK-Lambda | 0 | 285-1801-ND | 361,18000 € | MFR Recommended |
| PFE500SA-12 | TDK-Lambda | 27 | 285-PFE500SA-12-ND | 292,48000 € | MFR Recommended |



