


PFH500F-28-1D0-R | |
|---|---|
DigiKey Part Number | 285-2936-ND |
Manufacturer | |
Manufacturer Product Number | PFH500F-28-1D0-R |
Description | AC/DC CONVERTER 28V 504W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 18A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFH500F-28-1D0-R Models |
Category | Applications ITE (Commercial) |
Manufacturer TDK-Lambda | Features Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Bulk | Efficiency 92% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case Three Quarter Brick |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.40" W x 0.53" H (101.6mm x 61.0mm x 13.5mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE, cURus, VDE |
Voltage - Output 1 28V | Line Regulation 0.15% |
Current - Output (Max) 18A | Load Regulation 0.1% |
Power (Watts) 504 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,79000 € | 241,79 € |
| 10 | 225,49700 € | 2.254,97 € |
| 25 | 219,32480 € | 5.483,12 € |
| Unit Price without VAT: | 241,79000 € |
|---|---|
| Unit Price with VAT: | 287,73010 € |


