PFH500F-12-100-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK-Lambda
In Stock: 0
Unit Price: 358,31000 €
Datasheet

MFR Recommended


TDK-Lambda
In Stock: 46
Unit Price: 290,16000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 42A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFH500F-12-100-R

DigiKey Part Number
285-PFH500F-12-100-R-ND
Manufacturer
Manufacturer Product Number
PFH500F-12-100-R
Description
AC/DC CONVERTER 12V 504W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 42A 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PFH500F-12-100-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
TDK-Lambda
Features
Adjustable Output, Baseplate, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
92%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Enclosed
Package / Case
Full Brick
Number of Outputs
1
Size / Dimension
4.00" L x 2.40" W x 0.53" H (101.6mm x 61.0mm x 13.5mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE, UKCA
Voltage - Output 1
12V
Standard Number
60950-1; 62368-1
Current - Output (Max)
42A
Line Regulation
±0.3%
Power (Watts)
504 W
Load Regulation
0.125%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFE500F-48/TTDK-Lambda0285-PFE500F-48/T-ND358,31000 €MFR Recommended
PFE500SA-48/TTDK-Lambda46285-PFE500SA-48/T-ND290,16000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes