
PFH05W48-100-EVK-S1 | |
|---|---|
DigiKey Part Number | 285-PFH05W48-100-EVK-S1-ND |
Manufacturer | |
Manufacturer Product Number | PFH05W48-100-EVK-S1 |
Description | EVAL BOARD FOR PFH05W48100 |
Customer Reference | |
Detailed Description | PFH05W48-100 - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 504W | |
Voltage - Output | 48V | |
Current - Output | 10.5A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PFH05W48-100 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,99000 € | 446,99 € |
| Unit Price without VAT: | 446,99000 € |
|---|---|
| Unit Price with VAT: | 531,91810 € |

