MFR Recommended




PF500A-360 | |
|---|---|
DigiKey Part Number | 285-1492-ND |
Manufacturer | |
Manufacturer Product Number | PF500A-360 |
Description | AC/DC CONVERTER 360V 500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 360V 1.4A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PF500A-360 Models |
Category | Features Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -20°C ~ 85°C (With Derating) |
Series | Efficiency 95% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 10-DIP Module |
Type Enclosed | Size / Dimension 3.27" L x 3.39" W x 0.16" H (83.0mm x 86.0mm x 4.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input 85 ~ 265 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 360V | Line Regulation 5V |
Current - Output (Max) 1.4A | Load Regulation 10V |
Power (Watts) 500 W | Weight 0.353 lb (160.12 g) |
Applications ITE (Commercial) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF1500B-360 | TDK-Lambda | 0 | 285-PF1500B-360-ND | 190,97000 € | MFR Recommended |


