
PD800A23048 | |
|---|---|
DigiKey Part Number | PD800A23048-ND |
Manufacturer | |
Manufacturer Product Number | PD800A23048 |
Description | AC/DC CONVERTER 50.5V 808W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 50.5V 88 ~ 265 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Efficiency 90% |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 265 VAC | Size / Dimension 8.66" L x 3.74" W x 1.08" H (220.0mm x 95.0mm x 27.5mm) |
Voltage - Output 1 50.5V | Approval Agency CE |
Current - Output 1 16 A |

