
PD60023048 | |
|---|---|
DigiKey Part Number | PD60023048-ND |
Manufacturer | |
Manufacturer Product Number | PD60023048 |
Description | AC/DC CONVERTER 50.5V 606W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 50.5V 88 ~ 265 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 265 VAC | |
Voltage - Output 1 | 50.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 85°C | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.66" L x 3.74" W x 1.08" H (220.0mm x 95.0mm x 27.5mm) | |
Approval Agency | CE | |
Minimum Load Required | - |

