
PCD1R5-5-1212 | |
---|---|
DigiKey Part Number | PCD1R5-5-1212-ND |
Manufacturer | |
Manufacturer Product Number | PCD1R5-5-1212 |
Description | DC DC CONVERTER +/-12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 60mA, 60mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 60mA, 60mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 1.10" L x 0.63" W x 0.31" H (28.0mm x 16.0mm x 7.8mm) |