
PBP-3204-22 | |
|---|---|
DigiKey Part Number | 285-PBP-3204-22-ND |
Manufacturer | |
Manufacturer Product Number | PBP-3204-22 |
Description | LINE FILTER 250VAC/VDC 4A TH |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 250V Single Stage PC Pins |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 4 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated DC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSEG-2004 | TDK-Lambda | 4 | 285-RSEG-2004-ND | 8,90000 € | Similar |


